SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, RSQ Series, Double Acting

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
227-4376
Mfr. Part No.:
RSDQB20-10D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

10mm

Bore

20mm

Action

Double

Manufacturer Series

RSQ

Length

87mm

Cushioning Type

Rubber

Dimensions

87 x 36 x 36mm

Width

36mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

36mm

Maximum Operating Temperature

+70°C

Weight

230g

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable