- RS Stock No.:
- 202-2275
- Mfr. Part No.:
- ADNGF-32-50-PPS-A
- Brand:
- Festo
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£145.63
(exc. VAT)
£174.76
(inc. VAT)
Units | Per unit |
1 + | £145.63 |
- RS Stock No.:
- 202-2275
- Mfr. Part No.:
- ADNGF-32-50-PPS-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with self-adjusting pneumatic end-position cushioning. The piston rod has a diameter of 32mm which secured against rotation by means of guide rods and yoke plate.
Stoke diameter - 50mm
Cushioning - PPS
Complies with ISO 21287 standard
Cushioning - PPS
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 574028 |
Related links
- Festo Pneumatic Compact Cylinder - 574022 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554245 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574064 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574037 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574046 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577230 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577222 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574055 50mm Stroke Double Acting