SMC Pneumatic Compact Cylinder - 25 mm Bore, 50 mm CD55 Series, Double Acting Acting
- RS Stock No.:
- 165-239
- Mfr. Part No.:
- CD55B25-50M
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-239
- Mfr. Part No.:
- CD55B25-50M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Series | CD55 | |
| Bore Size | 25mm | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 50mm | |
| Length | 95mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | 12 mm | |
| Rod Type | Single | |
| Piston Rod Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 70°C | |
| Weight | 292g | |
| Width | 40mm | |
| Standards/Approvals | ISO 21287 | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Series CD55 | ||
Bore Size 25mm | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Stroke Length 50mm | ||
Length 95mm | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size 12 mm | ||
Rod Type Single | ||
Piston Rod Gender Male | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 70°C | ||
Weight 292g | ||
Width 40mm | ||
Standards/Approvals ISO 21287 | ||
Height 40mm | ||
Non Compliant
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Note
Fastening elements should be ordered separately.
Standards
ISO 21287
Related links
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 20 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting



