SMC Pneumatic Compact Cylinder - 50 mm Bore, 80 mm CD55 Series, Double Acting Acting
- RS Stock No.:
- 165-172
- Distrelec Article No.:
- 300-82-682
- Mfr. Part No.:
- CD55B50-80
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-172
- Distrelec Article No.:
- 300-82-682
- Mfr. Part No.:
- CD55B50-80
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | CD55 | |
| Product Type | Pneumatic Compact Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 50mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 80mm | |
| Length | 133mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Size | 20 mm | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 70°C | |
| Height | 64mm | |
| Weight | 1kg | |
| Standards/Approvals | ISO 21287 | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series CD55 | ||
Product Type Pneumatic Compact Cylinder | ||
Action Type Double Acting | ||
Bore Size 50mm | ||
Mount Type Through Hole | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Stroke Length 80mm | ||
Length 133mm | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Piston Rod Gender Female | ||
Piston Rod Thread Size 20 mm | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 70°C | ||
Height 64mm | ||
Weight 1kg | ||
Standards/Approvals ISO 21287 | ||
Width 64mm | ||
Non Compliant
- COO (Country of Origin):
- FR
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Note
Fastening elements should be ordered separately.
Standards
ISO 21287
Related links
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 20 mm Bore Double Acting Acting



