SMC Clamping Actuator MK2TB20-20R
- RS Stock No.:
- 426-422
- Mfr. Part No.:
- MK2TB20-20R
- Brand:
- SMC
Subtotal (1 unit)*
£206.82
(exc. VAT)
£248.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.82 |
*price indicative
- RS Stock No.:
- 426-422
- Mfr. Part No.:
- MK2TB20-20R
- Brand:
- SMC
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
| Brand | SMC | |
| Clamp Stroke | 20mm | |
| Bore | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK2T | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 20mm | ||
Bore 20mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK2T | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- CN
The SMC Rotary clamp cylinder designed to offer precision and reliability for various industrial applications. This product embodies innovative engineering, enabling smoother operation and enhanced efficiency in automated systems. By integrating advanced technology with robust materials, it ensures excellent performance under demanding conditions. It effectively meets the needs of modern manufacturing, aligning perfectly with standards for quality and durability.
Utilises a lightweight yet durable design for ease of handling and installation
Offers a compact size making it suitable for applications with space constraints
Incorporates advanced sealing technology to enhance lifespan and reduce maintenance needs
Equipped with high speed operation capabilities improving overall production efficiency
Features adjustable stroke options to cater to specific operational requirements
Designed with compatibility in mind allowing seamless integration with existing systems
Offers a compact size making it suitable for applications with space constraints
Incorporates advanced sealing technology to enhance lifespan and reduce maintenance needs
Equipped with high speed operation capabilities improving overall production efficiency
Features adjustable stroke options to cater to specific operational requirements
Designed with compatibility in mind allowing seamless integration with existing systems