SMC Clamping Actuator MK2TB20-10R

Subtotal (1 unit)*

£199.58

(exc. VAT)

£239.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.58

*price indicative

RS Stock No.:
426-419
Mfr. Part No.:
MK2TB20-10R
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

10mm

Bore

20mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

MK2T

Absolute Maximum Pressure

10bar

COO (Country of Origin):
CN
The SMC Rotary clamp cylinder is a high-performance product from a renowned manufacturer stands at the forefront of industrial automation solutions. Designed with precision engineering, it delivers reliability and efficiency across a wide range of applications. The innovative construction ensures optimal flow control, providing seamless integration into existing systems. With exceptional durability and a robust design, this product is tailored to withstand demanding environments while ensuring long-lasting performance. Its user-friendly interface and compatibility with various configurations make it an ideal choice for engineers and technicians seeking efficiency and effectiveness in their operations.

Compact design allows for easy installation in confined spaces
Constructed from durable materials for long lasting service life
Seamless integration with existing automation systems enhances productivity
User friendly interface simplifies operation and maintenance procedures
High flow capacity ensures optimal performance in various applications
Enhanced flexibility allows for a range of configuration options

Related links