SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA15E1-23-V
- RS Stock No.:
- 426-861
- Mfr. Part No.:
- IDFA15E1-23-V
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 426-861
- Mfr. Part No.:
- IDFA15E1-23-V
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Refrigerator Dryer | |
| Dew Point | +10°C | |
| Inlet Port Size | Rc 1 | |
| Maximum Flow Rate | 168m³/h | |
| Manufacturer Series | IDFA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Refrigerator Dryer | ||
Dew Point +10°C | ||
Inlet Port Size Rc 1 | ||
Maximum Flow Rate 168m³/h | ||
Manufacturer Series IDFA | ||
- COO (Country of Origin):
- JP
The SMC Refrigerated air dryer designed for efficient moisture removal from compressed air systems. It ensures reliable performance and enhances the longevity of pneumatic equipment.
High efficiency heat exchanger for consistent performance
Durable construction for long lasting reliability
Ideal for applications requiring precise moisture control
Durable construction for long lasting reliability
Ideal for applications requiring precise moisture control
Related links
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA15E1-23-K
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA6E-23-V
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA11E-23-V
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA8E-23-V
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA3E-23-A
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA4E-23
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA6E-23-K
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA8E-23-K
