SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA6E-23-K
- RS Stock No.:
- 426-305
- Mfr. Part No.:
- IDFA6E-23-K
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 426-305
- Mfr. Part No.:
- IDFA6E-23-K
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Refrigerator Dryer | |
| Dew Point | +10°C | |
| Inlet Port Size | Rc 3/4 | |
| Maximum Flow Rate | 50m³/h | |
| Manufacturer Series | IDFA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Refrigerator Dryer | ||
Dew Point +10°C | ||
Inlet Port Size Rc 3/4 | ||
Maximum Flow Rate 50m³/h | ||
Manufacturer Series IDFA | ||
- COO (Country of Origin):
- CN
The SMC Refrigerated air dryer designed to improve the quality of compressed air by removing moisture. It is ideal for industrial applications requiring dry and clean air for optimal system performance.
Compact design
Durable construction
Durable construction
Related links
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA6E-23
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA6E-23-V
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA8E-23-K
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA15E1-23-K
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA11E-23-K
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA4E-23
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA3E-23-A
- SMC Refrigerator Dryer Pneumatic Air Dryer +10°C, IDFA15E1-23-V
