Legris Axial type Pneumatic Operated Process Valve, G 1-1/2in, 10 bar
- RS Stock No.:
- 235-3390
- Mfr. Part No.:
- 4202 40 49 20
- Brand:
- Legris
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£241.73
(exc. VAT)
£290.08
(inc. VAT)
- RS Stock No.:
- 235-3390
- Mfr. Part No.:
- 4202 40 49 20
- Brand:
- Legris
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Size | 1-1/2in | |
| Valve Type | Axial | |
| Default Valve Position | NC | |
| Thread Standard | G | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Size 1-1/2in | ||
Valve Type Axial | ||
Default Valve Position NC | ||
Thread Standard G | ||
Maximum Working Pressure 10 bar | ||
Related links
- Legris Axial type Pneumatic Actuated Valve, 10 bar 3/8 in
- Legris Axial type Pneumatic Actuated Valve, 10 bar 3/4 in
- Legris Axial type Pneumatic Actuated Valve, 10 bar 1 in
- Legris Axial type Pneumatic Actuated Valve, 10 bar 2 in
- Legris Axial type Pneumatic Actuated Valve, 10 bar 1/2 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve NPT 1/2in, 16 bar
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female 2 in
