SMC External Pilot Solenoid type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/2 in
- RS Stock No.:
- 869-060
- Mfr. Part No.:
- VNA211A-F15A-5DZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£115.65
(exc. VAT)
£138.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.65 |
*price indicative
- RS Stock No.:
- 869-060
- Mfr. Part No.:
- VNA211A-F15A-5DZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | External Pilot Solenoid | |
| Inlet Port Size | 1/2 in | |
| Return Type | Spring Return | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type External Pilot Solenoid | ||
Inlet Port Size 1/2 in | ||
Return Type Spring Return | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Process valve is designed for efficient media control within pneumatic systems. Its primary function is to regulate Air and fluids in various applications, ensuring optimal performance and reliability.
Operates efficiently with zero pressure differential
Supports a wide fluid range, including air, CO2, and nitrogen gas
Proven durability with a proof pressure of 1.5MPa
Flexible operating pressure from 0 to 1MPa
Related links
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Manual type Pneumatic Operated Process Valve G
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
