EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 1 in
- RS Stock No.:
- 432-175
- Mfr. Part No.:
- E290D1450DA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£214.64
(exc. VAT)
£257.57
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 19 June 2026
Units | Per unit |
|---|---|
| 1 + | £214.64 |
*price indicative
- RS Stock No.:
- 432-175
- Mfr. Part No.:
- E290D1450DA0000
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NO | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | G1 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, REACH Compliant, EN ISO 13849-1, EU and EAC Directives, RoHS Compatible, Category 1 or article 4.3, Pressure Equipment Directive 2014/68/EU | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NO | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Outlet Port Size G1 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, REACH Compliant, EN ISO 13849-1, EU and EAC Directives, RoHS Compatible, Category 1 or article 4.3, Pressure Equipment Directive 2014/68/EU | ||
RoHS Status: Exempt
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/4 in
