EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 1/2 in

Subtotal (1 unit)*

£203.95

(exc. VAT)

£244.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.95

*price indicative

RS Stock No.:
432-149
Mfr. Part No.:
E290D02P0SA0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1/2 in

Outlet Port Size

1/2 in

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Valve Material

Stainless Steel

Outlet Thread Standard

G

Maximum Operating Temperature

184°C

Standards/Approvals

EU Directives, ASME B16.5, FDA CFR 21, EN 161, Pressure Equipment Directive 2014/68/EU, EN 1092-1, EN 558-1, ANSI 150, EAC Directives, EN ISO 13849-1, EC 1935-2004, REACH, ISO 7005, IEC 61508 (SIL 2 for HFT = 0), EN 16678, DIN EN 1092-1, RoHS Compatible

RoHS Status: Exempt

The Asco Pneumatic Valve is a 2-way, pressure-operated valve featuring a durable stainless steel body and an actuator, ideal for industrial machines and manufacturing processes. It offers high reliability, long service life, and exceptional tight shutoff, with an adjustable actuator that enables 360° access to the pilot port for ease of installation and maintenance. Certified under the Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, and IEC 61508 Standard (SIL 2), this valve also complies with Reach, RoHS, and EAC directives, making it suitable for high-safety, critical applications in diverse industries.

Modular design provides exceptional flexibility

Large piloting orifice and low hysteresis creates fast cycle times

Anti-water hammer design and back pressure resistant

High performance

Maintenance-free actuator and stuffing box

Easy and fast maintenance without the need to remove valve body from pipework

Related links