SKF TSN 310 A Ring Seal -, 50mm ID

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1443
Mfr. Part No.:
TSN 310 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 255 mm.

Lock nut, lock washer and locating rings suggested