FAG SNV320-F-L Plummer Block Housings -

Subtotal (1 unit)*

£3,135.74

(exc. VAT)

£3,762.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,135.74

*price indicative

RS Stock No.:
648-442
Mfr. Part No.:
SNV320-F-L
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Plummer Block Housings

Material

Cast Iron

Centre Height

190mm

Mount Hole Size

35 mm

Length

650mm

Depth

180mm

For Use With

High Load Applications in Demanding Environments

Series

SNV

Height

386mm

Standards/Approvals

RoHS

The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.

Suitable for high load applications in demanding environments

Compatible with various bearing types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy