Subtotal (1 unit)*
£191.01
(exc. VAT)
£229.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.01 |
*price indicative
- RS Stock No.:
- 648-423
- Mfr. Part No.:
- SES216-L
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 108mm | |
| Material | Cast Iron | |
| Centre Height | 95mm | |
| Mount Hole Size | 8 mm, 18 mm | |
| Length | 315mm | |
| Depth | 95mm | |
| For Use With | High Load Applications in Demanding Environments | |
| Standards/Approvals | No | |
| Series | SES | |
| Height | 177mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block Housings | ||
Inside Diameter 108mm | ||
Material Cast Iron | ||
Centre Height 95mm | ||
Mount Hole Size 8 mm, 18 mm | ||
Length 315mm | ||
Depth 95mm | ||
For Use With High Load Applications in Demanding Environments | ||
Standards/Approvals No | ||
Series SES | ||
Height 177mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.
Suitable for high load applications in demanding environments
Compatible with various bearing types
Related links
- FAG SES212-L Plummer Block Housings -, 87 mm ID
- FAG SES217-L Plummer Block Housings -, 112 mm ID
- FAG SES218-L Plummer Block Housings -, 120 mm ID
- FAG SES214-L Plummer Block Housings -, 112 mm ID
- FAG SES509-L Plummer Block Housings -, 56.5 mm ID
- FAG SES530-L Plummer Block Housings -, 192.5 mm ID
- FAG SES211-L Plummer Block Housings -, 77 mm ID
- FAG SES505-L Plummer Block Housings -, 31.5 mm ID
