NSK Cylindrical, UCF209D1 45 mm ID
- RS Stock No.:
- 643-688
- Mfr. Part No.:
- UCF209D1
- Brand:
- NSK
Subtotal (1 unit)*
£60.70
(exc. VAT)
£72.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.70 |
*price indicative
- RS Stock No.:
- 643-688
- Mfr. Part No.:
- UCF209D1
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 45mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron (Housing), Steel | |
| Mount Hole Size | 16 mm | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | UCF | |
| Standards/Approvals | ISO/NSK Self-Lube, RoHS | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 45mm | ||
Locking Type Set Screw | ||
Material Cast Iron (Housing), Steel | ||
Mount Hole Size 16 mm | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series UCF | ||
Standards/Approvals ISO/NSK Self-Lube, RoHS | ||
Non Compliant
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
