NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID
- RS Stock No.:
- 643-651
- Mfr. Part No.:
- PSF40CR
- Brand:
- NSK
Subtotal (1 unit)*
£120.65
(exc. VAT)
£144.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.65 |
*price indicative
- RS Stock No.:
- 643-651
- Mfr. Part No.:
- PSF40CR
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Plummer Block Bearing Unit | |
| Inside Diameter | 40mm | |
| Material | Stainless Steel | |
| Centre Height | 66mm | |
| Series | PSF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Plummer Block Bearing Unit | ||
Inside Diameter 40mm | ||
Material Stainless Steel | ||
Centre Height 66mm | ||
Series PSF | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Silver-Lube Four-Bolt Flange Bearing Unit is engineered for applications requiring high hygiene standards and resistance to harsh cleaning agents. Its thermoplastic housing, combined with stainless steel inserts and advanced sealing technology, ensures durability and reliability in demanding environments. The units smooth, paint-free surface minimizes bacterial growth and cleaning time, making it suitable for industries where cleanliness and operational efficiency are critical.
Easy Re Lubrication
Compact and Robust design
Smooth surface finish
Related links
- NSK SNP40 Plummer Block Bearing Unit -, 40 mm ID
- NSK NP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK SNP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK PNP40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK UC208D1 Plummer Block Bearing Unit -, 40 mm ID
- NSK UCP208D1 Plummer Block Bearing Unit -, 40 mm ID
- SNR UCPE208 Bearing Unit -, 40 mm ID
- SNR UCPA208 Bearing Unit -, 40 mm ID
