SKF FRB 11/120 Locating Ring -, 55mm ID
- RS Stock No.:
- 506-860
- Mfr. Part No.:
- FRB 11/120
- Brand:
- SKF
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 506-860
- Mfr. Part No.:
- FRB 11/120
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Material | Cast Iron | |
| Centre Height | 70mm | |
| Mount Hole Size | 16 mm | |
| Length | 255mm | |
| Depth | 95mm | |
| Overall Height | 128mm | |
| Mount Hole Centre-to-Centre | 210mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Material Cast Iron | ||
Centre Height 70mm | ||
Mount Hole Size 16 mm | ||
Length 255mm | ||
Depth 95mm | ||
Overall Height 128mm | ||
Mount Hole Centre-to-Centre 210mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
