Virax Mandrel for use with Plumbing
- RS Stock No.:
- 886-272
- Mfr. Part No.:
- 250442
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£20.60
(exc. VAT)
£24.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £20.60 |
*price indicative
- RS Stock No.:
- 886-272
- Mfr. Part No.:
- 250442
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Tool | |
| Product Type | Mandrel | |
| Application | Plumbing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Tool | ||
Product Type Mandrel | ||
Application Plumbing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flanging tool designed to create accurate 90° flanges for pipe bending applications. Its robust construction ensures reliability while accommodating a variety of pipe diameters for versatile use.
Suitable for pipe sizes ranging from 10 to 22 mm O.D
Lightweight design at 0.270 kg for ease of handling
Manufactured for consistent performance in flanging tasks
Allows for precise flange formation with minimal effort
