Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block, Plug, Spring Cage Termination
- RS Stock No.:
- 889-9007
- Mfr. Part No.:
- 1910050
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 889-9007
- Mfr. Part No.:
- 1910050
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Series | FKCVW 2.5/ 4-ST | |
| Termination Method | Spring Cage | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Colour | Green | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Series FKCVW 2.5/ 4-ST | ||
Termination Method Spring Cage | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE


