Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage Termination

Subtotal (1 box of 50 units)*

£423.50

(exc. VAT)

£508.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£8.47£423.50

*price indicative

RS Stock No.:
887-7643
Mfr. Part No.:
1873443
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Inverted Plug

Number of Contacts

11

Pitch

5.08mm

Series

FKIC 2.5/11-ST-5.08

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

COO (Country of Origin):
DE