Phoenix Contact, SPDB 2.5/11, 11 Way, Pluggable Terminal Block, Plug, Spring Cage Termination, 3040504
- RS Stock No.:
- 885-6564
- Mfr. Part No.:
- 3040504
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 885-6564
- Mfr. Part No.:
- 3040504
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 11 | |
| Series | SPDB 2.5/11 | |
| Termination Method | Spring Cage | |
| Current Rating | 24A | |
| Voltage Rating | 500 V | |
| Colour | Grey | |
| Wire Size | 0.08 → 4 mm² | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 11 | ||
Series SPDB 2.5/11 | ||
Termination Method Spring Cage | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Colour Grey | ||
Wire Size 0.08 → 4 mm² | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL


