Phoenix Contact, SPDB 2.5/ 3, 3 Way, Pluggable Terminal Block, Plug, Spring Cage Termination, 3040423

RS Stock No.:
885-6539
Mfr. Part No.:
3040423
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

3

Series

SPDB 2.5/ 3

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Wire Size

0.08 → 4 mm²

Material

Polyamide

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy