Phoenix Contact, SPB 2.5/15, 15 Way, Pluggable Terminal Block, Plug, Spring Cage Termination, 3040245

RS Stock No.:
885-6520
Mfr. Part No.:
3040245
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

15

Series

SPB 2.5/15

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Wire Size

0.08 → 4 mm²

Material

Polyamide

COO (Country of Origin):
PL