Phoenix Contact CK2.5-ED-1.50BU AU Series Heavy Duty Power Connector Contact, 1674820
- RS Stock No.:
- 881-0647
- Mfr. Part No.:
- 1674820
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
£312.62
(exc. VAT)
£375.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £312.62 | £3.126 |
| 10 - 24 | £300.12 | £3.001 |
| 25 - 49 | £287.61 | £2.876 |
| 50 + | £275.11 | £2.751 |
*price indicative
- RS Stock No.:
- 881-0647
- Mfr. Part No.:
- 1674820
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 5mA | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Voltage | 5V | |
| Series | CK2.5-ED-1.50BU AU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 5mA | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Voltage 5V | ||
Series CK2.5-ED-1.50BU AU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Crimp contact, contact diameter: 2.5 mm, turned, Socket, contact material: Copper alloy, contact surface: gold-plated, connection cross section: 1.5 mm² ... 1.5 mm² AWG 16


