Phoenix Contact, 7.62mm Pitch, GMSTBV 2.5/ 5-GF-7.62 EX, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 880-9805
- Mfr. Part No.:
- 1796694
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 880-9805
- Mfr. Part No.:
- 1796694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Series | GMSTBV 2.5/ 5-GF-7.62 EX | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Series GMSTBV 2.5/ 5-GF-7.62 EX | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: GMSTBV 2,5/..-GF-EX, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard


