RS PRO, 5.0mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-4953
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 874-4953
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 5 | |
| Pitch | 5.0mm | |
| Series | 95 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 15.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 5 | ||
Pitch 5.0mm | ||
Series 95 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
