Phoenix Contact CK2.5-ED-0.5BU FE Series Heavy Duty Power Connector Contact, 1585773
- RS Stock No.:
- 858-9258
- Mfr. Part No.:
- 1585773
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
£401.31
(exc. VAT)
£481.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £401.31 | £16.052 |
| 10 - 24 | £385.26 | £15.41 |
| 25 - 49 | £369.21 | £14.768 |
| 50 + | £353.15 | £14.126 |
*price indicative
- RS Stock No.:
- 858-9258
- Mfr. Part No.:
- 1585773
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | CK2.5-ED-0.5BU FE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 16A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series CK2.5-ED-0.5BU FE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Turned 2.5 crimp contact, individual Fe female contact, core cross section 0.5 mm², Au surface


