Phoenix Contact CK2.5-ED-0.5ST FE Series Heavy Duty Power Connector Contact, 1585760
- RS Stock No.:
- 858-9249
- Mfr. Part No.:
- 1585760
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£268.52
(exc. VAT)
£322.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £268.52 | £10.741 |
*price indicative
- RS Stock No.:
- 858-9249
- Mfr. Part No.:
- 1585760
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | CK2.5-ED-0.5ST FE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 16A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series CK2.5-ED-0.5ST FE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Turned 2.5 crimp contact, individual Fe male contact, core cross section 0.5 mm², Au surface


