Phoenix Contact HC Series Contact Insert, 40-Contact, 6 Row, 1409930

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£44.50

(exc. VAT)

£53.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£44.50
10 - 24£42.72
25 - 49£40.94
50 +£39.16

*price indicative

RS Stock No.:
858-8674
Mfr. Part No.:
1409930
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

40

Product Type

Contact Insert

Number of Rows

6

Maximum Wire Size mm²

7.5mm²

Orientation

Straight

Voltage

500V

Standards/Approvals

No

Series

HC

RoHS Status: Exempt

COO (Country of Origin):
DE
HEAVYCON socket insert, BBB 40 series, 40-pos., crimp connection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy