Phoenix Contact HC Series Housing, 1404238

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.77

(exc. VAT)

£24.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£20.77
10 - 24£19.94
25 - 49£19.11
50 +£18.28

*price indicative

RS Stock No.:
858-6158
Mfr. Part No.:
1404238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Housing

Standards/Approvals

DNV, cULus Recognised, cUL Recognised, UL Recognised

Series

HC

RoHS Status: Exempt

COO (Country of Origin):
DE
Sleeve housing B24, with screw locking, material: PA, cable outlets: 1, straight, height: 95 mm, cable gland: with, support sleeve: no, 1x M40, Standard

Can also be used without panel mounting base;Labeling option using 9 x 20 mm marking label;Lower costs than metal version;Integrated screw connection

Capacitive PE, even when connected at an angle;Low weight;Lower risk of condensation;Completely corrosion-resistant;Halogen-free plastic;Impact test according to IK 08;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy