Phoenix Contact HC-HPR-B06-SHFH-2SSM25-EMR-BK Series Heavy Duty Power Connector Housing, 1411135
- RS Stock No.:
- 858-1226
- Mfr. Part No.:
- 1411135
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£176.96
(exc. VAT)
£212.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £176.96 | - |
| 10 - 19 | £168.47 | 4% |
| 20 + | £160.86 | 9% |
*price indicative
- RS Stock No.:
- 858-1226
- Mfr. Part No.:
- 1411135
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-HPR-B06-SHFH-2SSM25-EMR-BK | |
| Standards/Approvals | Category 1, CHINA RoHS, class 1B, DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH SVHC, EU RoHS, IEC 61373/EN 50155 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-HPR-B06-SHFH-2SSM25-EMR-BK | ||
Standards/Approvals Category 1, CHINA RoHS, class 1B, DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH SVHC, EU RoHS, IEC 61373/EN 50155 | ||
- COO (Country of Origin):
- CN
HEAVYCON B6 box mounting base, for screw locking, HPR series, with 2 x M25 gland, for increased environmental and EMC requirements
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HPR-B10-SHFH-2SSM25-EMR-BK Series Heavy Duty Power Connector Housing, 1411883
- Phoenix Contact HC-HPR-B06-SHFH-2SSM20-EMR-BK Series Heavy Duty Power Connector Housing, 1411880
- Phoenix Contact HC-HPR-B06-BFH-EMR-BK Series Heavy Duty Power Connector Housing, 1411122
- Phoenix Contact HC-HPR-B16-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411054
- Phoenix Contact HC-HPR-B24-SHFH-2SSM40-EMR-BK Series Heavy Duty Power Connector Housing, 1411063
- Phoenix Contact HC-HPR-B24-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411889
- Phoenix Contact HC-HPR-B10-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411096
- Phoenix Contact HC-HPR-B16-SHFH-2SSM40-EMR-BK Series Heavy Duty Power Connector Housing, 1411886


