Phoenix Contact HC-HPR-B24-BFH-EMR-BK Series Heavy Duty Power Connector Housing, 1411055

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£28.59

(exc. VAT)

£34.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£28.59-
10 - 24£27.453%
25 - 49£26.278%
50 +£25.1611%

*price indicative

RS Stock No.:
858-1178
Mfr. Part No.:
1411055
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-HPR-B24-BFH-EMR-BK

Standards/Approvals

IEC 61373/EN 50155, EAC Approval ID: RU C-DE.AI30.B.01102, DNV Approval ID: TAE000037S, class 1B, Category 1

COO (Country of Origin):
CN
HEAVYCON B24 panel mounting base, HPR series, for screw locking, for increased environmental and EMC requirements

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy