Phoenix Contact HC-EVO-B24-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407660
- RS Stock No.:
- 858-1021
- Mfr. Part No.:
- 1407660
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£28.63
(exc. VAT)
£34.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £28.63 | - |
| 10 - 24 | £27.48 | 4% |
| 25 - 49 | £26.34 | 7% |
| 50 + | £25.19 | 12% |
*price indicative
- RS Stock No.:
- 858-1021
- Mfr. Part No.:
- 1407660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B24-BWSC-PLRBK | |
| Standards/Approvals | EAC, DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B24-BWSC-PLRBK | ||
Standards/Approvals EAC, DNV | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO panel mounting base, plastic housing, B24, with single locking latch, height 30.5 mm, with flat gasket, with protective cover
Low weight;Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-B10-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407633
- Phoenix Contact HC-EVO-B24-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407668
- Phoenix Contact HC-EVO-B24-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407662
- Phoenix Contact HC-EVO-B24-BWD-PLRBK Series Heavy Duty Power Connector Housing, 1407661
- Phoenix Contact HC-EVO-B24-CHWS-PLRBK Series Heavy Duty Power Connector Housing, 1407667
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
- Phoenix Contact HC-EVO-B24-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407663
- Phoenix Contact HC-EVO-B24-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407665


