Phoenix Contact Pluggable Terminal Block, Plug, Push In Termination
- RS Stock No.:
- 857-1119
- Mfr. Part No.:
- 3212566
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-1119
- Mfr. Part No.:
- 3212566
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | PP-H 1.5/S/7 (1GNYE/6GY) | |
| Termination Method | Push In | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Colour | Green, Grey, Yellow | |
| Material | PA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series PP-H 1.5/S/7 (1GNYE/6GY) | ||
Termination Method Push In | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Colour Green, Grey, Yellow | ||
Material PA | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 7, number of positions: 7, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 24.5 mm, height: 31.3 mm, color: green/yellow-gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves


