Phoenix Contact, 5.2 mm Pitch, SP-H 2.5/15, 15 Way, Pluggable Terminal Block, Plug, Spring Cage Termination, 3210758

RS Stock No.:
857-0762
Mfr. Part No.:
3210758
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

15

Pitch

5.2 mm

Series

SP-H 2.5/15

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Colour

Grey

Wire Size

0.08 → 4 mm²

Material

PA

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy