Phoenix Contact 5.0mm Pitch 9 Way Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 856-2957
- Mfr. Part No.:
- 1944660
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-2957
- Mfr. Part No.:
- 1944660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 5.0mm | |
| Series | MSTBVA 2.5/ 9-G-RN | |
| Termination Method | Solder | |
| Voltage Rating | 400.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 9 | ||
Pitch 5.0mm | ||
Series MSTBVA 2.5/ 9-G-RN | ||
Termination Method Solder | ||
Voltage Rating 400.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTBVA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose


