Phoenix Contact, 7.62mm Pitch, HCC 4-M BK, 10 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- RS Stock No.:
- 856-2666
- Mfr. Part No.:
- 0716190
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-2666
- Mfr. Part No.:
- 0716190
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Series | HCC 4-M BK | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 25A | |
| Voltage Rating | 500 V | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Series HCC 4-M BK | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 25A | ||
Voltage Rating 500 V | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL


