Phoenix Contact, SP-H 2.5/10, 10 Way, Pluggable Terminal Block, Plug, Spring Cage Termination, 3210703

RS Stock No.:
856-2528
Mfr. Part No.:
3210703
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

10

Series

SP-H 2.5/10

Termination Method

Spring Cage

Current Rating

24A

Voltage Rating

500 V

Wire Size

0.08 → 4 mm²

Material

PA

COO (Country of Origin):
PL