Phoenix Contact, UPBV 4/ 4 NZ:1, 4 Way, Pluggable Terminal Block, Plug, Screw Termination, 3060429
- RS Stock No.:
- 856-2446
- Mfr. Part No.:
- 3060429
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-2446
- Mfr. Part No.:
- 3060429
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Series | UPBV 4/ 4 NZ:1 | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Colour | Grey | |
| Wire Size | 0.14 → 6 mm² | |
| Material | PA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Series UPBV 4/ 4 NZ:1 | ||
Termination Method Screw | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Colour Grey | ||
Wire Size 0.14 → 6 mm² | ||
Material PA | ||
- COO (Country of Origin):
- PL
Plug, number of positions: 4, connection method: Screw connection, cross section: 0.14 mm²- 6 mm², AWG: 26 - 10, nominal current: 32 A, nom. voltage: 800 V, width: 24.8 mm, color: gray


