Phoenix Contact 3.5mm Pitch 9 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 856-0645
- Mfr. Part No.:
- 1930548
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-0645
- Mfr. Part No.:
- 1930548
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Series | FK-MPT 0.5/ 9-ICVA-3.5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Series FK-MPT 0.5/ 9-ICVA-3.5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 3 A, rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: FK-MPT 0,5/..-ICVA, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: COMBICON COMPACT FK-MPT - IC, Locking: without, type of packaging: packed in cardboard, The touch-protected basic strip, serves to accommodate the FK-MPT 0,5 PCB terminal block.


