Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.:
856-0626
Mfr. Part No.:
1930496
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

4

Pitch

3.5mm

Series

FK-MPT 0.5/ 4-ICVA-3.5

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 3 A, rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: FK-MPT 0,5/..-ICVA, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: COMBICON COMPACT FK-MPT - IC, Locking: without, type of packaging: packed in cardboard, The touch-protected basic strip, serves to accommodate the FK-MPT 0,5 PCB terminal block.