Phoenix Contact 5.0mm Pitch 2 Way Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 855-5621
- Mfr. Part No.:
- 2200490
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-5621
- Mfr. Part No.:
- 2200490
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 5.0mm | |
| Series | MSTBO 2.5/ 2-G1PL BK | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 5.0mm | ||
Series MSTBO 2.5/ 2-G1PL BK | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- PL
PCB headers, color: black, contact surface: Tin, Number of positions per row: 2, product range: MSTBO 2,5/..-G1PL, pitch: 5 mm, Article with lateral pin exit


