Phoenix Contact 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 855-1095
- Mfr. Part No.:
- 1913934
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-1095
- Mfr. Part No.:
- 1913934
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Series | FK-MPT 0.5/ 3-ST-3.5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Current Rating | 4A | |
| Voltage Rating | 250 V | |
| Colour | Green | |
| Material | PBT, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Series FK-MPT 0.5/ 3-ST-3.5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 4A | ||
Voltage Rating 250 V | ||
Colour Green | ||
Material PBT, Tin | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Standards
DIN EN 60512-5-2-2003-01.


