Phoenix Contact 5.08mm Pitch 11 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 855-0323
- Mfr. Part No.:
- 1753394
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-0323
- Mfr. Part No.:
- 1753394
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Series | COMBICON CCDN | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Series COMBICON CCDN | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: CCDN 2,5/..-G1F-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard


