Phoenix Contact 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 853-8780
- Mfr. Part No.:
- 1788864
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-8780
- Mfr. Part No.:
- 1788864
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Series | COMBICON MC | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Series COMBICON MC | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard


