Weidmuller, 3.5mm Pitch, BL, 4 Way, Pluggable Terminal Block, Cable Mount, Spring Cage Termination, BLZF 3.50/04/180 SN
- RS Stock No.:
- 762-6270
- Mfr. Part No.:
- BLZF 3.50/04/180 SN BK BX - 1690440000
- Brand:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 762-6270
- Mfr. Part No.:
- BLZF 3.50/04/180 SN BK BX - 1690440000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Series | BL | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Current Rating | 14.5A | |
| Voltage Rating | 320 V | |
| Colour | Black | |
| Wire Size | 28 → 16 AWG | |
| Contact Plating | Tin | |
| Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Series BL | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 14.5A | ||
Voltage Rating 320 V | ||
Colour Black | ||
Wire Size 28 → 16 AWG | ||
Contact Plating Tin | ||
Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
