Sato Parts ML-700-NH Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, 1 Row, ML-700-NH-9P
- RS Stock No.:
- 629-9414
- Mfr. Part No.:
- ML-700-NH-9P
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 629-9414
- Mfr. Part No.:
- ML-700-NH-9P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 0.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 50V | |
| Length | 24.36mm | |
| Standards/Approvals | UL, CSA | |
| Width | 10mm | |
| Series | ML-700-NH | |
| Depth | 15.65mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 0.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 50V | ||
Length 24.36mm | ||
Standards/Approvals UL, CSA | ||
Width 10mm | ||
Series ML-700-NH | ||
Depth 15.65mm | ||
- COO (Country of Origin):
- JP
Screwless Terminal Block
ML-700 Series (2.54 mm Pitch)
Screwless terminal block for printed circuit boards
Narrow 2.54 mm pitch enables efficient use of space
Two variants: vertical / horizontal electrical wire entry
Supports twisted/single wires
For positioning test-holes and connecting wires from a single direction
Standards
CSA, TUV
Related links
- Sato Parts ML-700-NH Series PCB Terminal Block 2.54 mm Pitch ML-700-NH-10P
- Sato Parts ML-700-NH Series PCB Terminal Block 2.54 mm Pitch ML-700-NH-2P
- Sato Parts ML-700-NH Series PCB Terminal Block 2.54 mm Pitch ML-700-NH-3P
- Sato Parts ML-700-NH Series PCB Terminal Block 2.54 mm Pitch ML-700-NH-4P
- Sato Parts ML-800-S1V Series PCB Terminal Block 5 mm Pitch ML-800-S1V-9P
- Sato Parts ML-700-NV Series PCB Terminal Block 2.54 mm Pitch ML-700-NV-4P
- Sato Parts ML-700-NV Series PCB Terminal Block 2.54 mm Pitch ML-700-NV-10P
- Sato Parts ML-700-NV Series PCB Terminal Block 2.54 mm Pitch ML-700-NV-2P
