Weidmüller SLA 5.08 Series Pluggable Terminal Block, 5.08 mm Pitch, 1243360000

Stock information currently inaccessible
RS Stock No.:
288-1751
Distrelec Article No.:
148-41-544
Mfr. Part No.:
1243360000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

17.5A

Orientation

Straight

Voltage

400V

Standards/Approvals

EAC, RoHS, CSA, Germanischer Lloyd, UL

Series

SLA 5.08

COO (Country of Origin):
DE
The Pin header connector designed for reliable electrical connections in various applications.

Combustibility Class UL 94 V-0

Related links