Phoenix Contact, 3.81mm Pitch, MC, 4 Way, , Pluggable Terminal Block, Header, Cable Mount, Screw Termination, 1827729
- RS Stock No.:
- 287-6527
- Distrelec Article No.:
- 301-07-670
- Mfr. Part No.:
- 1827729
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 287-6527
- Distrelec Article No.:
- 301-07-670
- Mfr. Part No.:
- 1827729
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Series | MC | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Series MC | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
The PCB connector with a pitch of 3.81mm. It is a well-known connector that allows for worldwide use and offers low temperature rise thanks to its maximum contact force. With a nominal current rating of 8A and a rated voltage of 160V, it is suitable for various applications. The connector features a screw connection with a tension sleeve for easy and secure wire connection. It is color-coded green and has a tin contact surface. The compact design of the connector makes it ideal for space-constrained applications. It is made from high-quality materials and is highly reliable.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Screwable flange for superior mechanical stability
Compact design for space-constrained applications
High-quality materials for reliability
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Screwable flange for superior mechanical stability
Compact design for space-constrained applications
High-quality materials for reliability
Related links
- Phoenix Contact MC Right Angle Through Hole
- Wurth Elektronik 361 Plug Screw Termination,
- RS PRO 2 Way Pluggable Terminal Block Panel Mount, Screw Termination
- RS PRO 8 Way Plug Screw Termination
- TE Connectivity TB Pluggable Terminal Block Cable Mount 2213935-4
- Phoenix Contact MCO 1.5/ 9-GL-3.81 Pluggable Terminal Block Solder Termination, 1861798
- Phoenix Contact MCO 1.5/ 8-GL-3.81 Pluggable Terminal Block Solder Termination, 1861785
- Wurth Elektronik 3611 Plug Screw Termination,

